Typical Application Circuit for AD8618ARZ Second-Order, Low-Pass Filter Op-Amp
Progetto di riferimento di: Analog Devices
Typical Application Circuit for AD8618ARZ Second-Order, Low-Pass Filter Op-Amp. The AD8618 is quad, rail-to-rail, input and output, single-supply amplifier featuring very low offset voltage, wide signal bandwidth and low input voltage and current noise. The part uses a patented trimming technique that achieves superior precision without laser trimming. The AD8618 is fully specified to operate from 2.7V to 5V single supplies