Typical Application Circuit for AD7854, 3V to 5V Single Supply, 200-ksps, 12-Bit Sampling ADC
Progetto di riferimento di: Analog Devices
Typical Application Circuit for AD7854, 3V to 5V Single Supply, 200-kSPS, 12-Bit Sampling ADC. The AD7854 is a high speed, low power, 12-bit ADC that operates from a single 3V or 5V power supply, the AD7854 being optimized for speed and the AD7854L for low power. The ADC powers up with a set of default conditions at which time it can be operated as a read-only ADC