TPS62400EVM-167 is an evaluation tool for the TPS62400 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package
Progetto di riferimento di: Texas Instruments
TPS62400EVM-167 is an evaluation tool for the TPS62400 which is a 2.25MHz dual, step down converter in a small 3x3mm 2 QFN package. The TPS62400 can supply voltages from 0.6V to 6V from a 2.5V to 6V input, and provides two output rails of up to 400mA/600mA. The voltage of each output can be dynamically changed using the EasyScale interface which is a single wire serial communication channel. The EVM comes with a USB to EasyScale converter and software so that a personal computer can be used to communicate with the EVM