TPS5430EVM-173 3-A, SWIFT Regulator Evaluation Module

Progetto di riferimento di: Texas Instruments

TPS5430EVM-173 3-A, SWIFT Regulator Evaluation Module
TPS5430EVM-173 evaluation module allows the designer to evaluate the TPS5430 SWIFT DC/DC converter and is designed with external components to operate over a wide input voltage range. The input voltage range of this module is 9.0V to 36V and the output voltage is pre-set to 5V. The output voltage can be easily adjusted by changing a resistor divider. Please see the User's Guide (SLVU157) for more information. The TPS5430 is ideal for a wide range of consumer electronics and industrial applications with an input voltage requirement of 5.5V to 36V