TIDM-THREEPHASEMETER-F67641, Class 0.5 Three-Phase Smart Meter Reference Design
Progetto di riferimento di: Texas Instruments
TIDM-THREEPHASEMETER-F67641, Class 0.5 Three-Phase Smart Meter design using the MSP430F67641 polyphase metering System on Chip. The design meets all requirements for ANSI/IEC Class 0.5 accuracy and the firmware provided calculates all energy measurement parameters. The F67641 SoC features 128-KB of on-chip flash plus a 320-segment LCD controller for a single-chip solution to low-cost polyphase meter design challenges