TIDM-LPBP-SPIPOTENTIOMETER, 256 Wiper Positions Linear-Taper Digital Potentiometer
Progetto di riferimento di: Texas Instruments
TIDM-LPBP-SPIPOTENTIOMETER, 256 Wiper Positions Linear-Taper Digital Potentiometer. The TPL0501 is a single channel, linear-taper digital potentiometer with 256 wiper positions. This device can be used as a three-terminal potentiometer or as a two-terminal rheostat. The TPL0501 has an end-to-end resistance of 100k. The internal registers of the TPL0501 can be accessed using a SPI-compatible interface