TIDA-00862, RS-485 Full Duplex Over Two Wires Reference Design
Progetto di riferimento di: Texas Instruments
TIDA-00862, RS-485 Full Duplex Over Two Wires Reference Design. The design enables full duplex RS-485 communications over a single pair of conductors rather than four by utilizing bus contention. By adding small-valued serial resistors to the bus lines to limit currents, a tri-stated differential bus is allowed and the SN65HVD96 Symbol transceiver can be used to detect a state of bus contention. Simple digital logic and analog filtering techniques enable both transceivers to drive and receive from each other simultaneously without the need for 2 additional bus wires