TIDA-00485, Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design
Progetto di riferimento di: Texas Instruments
TIDA-00485, Non-Isolated RS-485 to Wi-Fi Bridge with 24 VAC Power Reference Design. The TIDA-00485 Design uses SimpleLink Wi-Fi CC3200 Internet-on-a-chip Wireless MCU module to create a data bridge between an RS-485 network and a Wi-Fi network. An SN65HVD72 transceiver provides the RS-485 Interface with 12 kV of ESD protection and additional protection is provided on board. The design can be powered with AC or DC power up to 30 V RMS or 48 V peak