TIDA-00204, EMI/EMC Compliant Industrial Temp Dual Port Gigabit Ethernet Reference Design
Progetto di riferimento di: Texas Instruments
TIDA-00204, EMI/EMC Compliant Industrial Temp Dual Port Gigabit Ethernet Reference Design. This design allows for performance evaluation of two industrial grade DP83867IR Gigabit Ethernet PHYs and Sitara host processors with integrated Ethernet MAC and Switch. It was developed to meet industrial requirements for EMI and EMC. The application firmware implements a driver for the PHY, UDP and TCP/IP stack and HTTP web server examples. The host processor is configured to boot the pre-installed firmware from on-board SD-Card. A USB virtual COM port offers optional access to the PHYs registers. A JTAG interface allows for own firmware development