TIDA-00150, Automotive Resistive Pressure Sensor Interface Reference Design
Progetto di riferimento di: Texas Instruments
TIDA-00150, Design provides reference documentation on the PGA400-Q1 which will allow customers to quickly evaluate the automotive qualified PGA400-Q1 System on Chip (SoC) as an interface for their automotive resistive pressure sensor applications. The PGA400-Q1 has a built-in configurable Analog Front-End (AFE) with diagnostics, Sigma-Delta ADC, DACs, SPI, I2C, and a One-Wire Interface (OWI). Also with an integrated 8051 MCU and OTP memory, this chip enables a fully configurable system that can be easily matched to multiple automotive resistive pressure sensor applications. This design incorporates the PGA400Q1EVM board to create the solution