The STR-NIS5132-GEVB, Strata Enabled NIS5132 12V, 44 m-ohm, 3.6A eFuse Evaluation Board
Progetto di riferimento di: onsemi
The STR-NIS5132-GEVB, Evaluation Board for the NIS5132 eFuse within the Strata Development Environment. The NIS5132 offers a programmable trip current limit, a programmable slew rate, and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature