STR-NIS5820-GEVB, Strata Enabled NIS5820 12V, 24 m-ohm, 8A eFuse Evaluation Board

Progetto di riferimento di: onsemi

STR-NIS5820-GEVB, Strata Enabled NIS5820 12V, 24 m-ohm, 8A eFuse Evaluation Board
STR-NIS5820-GEVB, Evaluation Board provides an evaluation board for the NIS5820 eFuse within the Strata Development Environment. The NIS5820 offers a programmable trip current limit, a programmable slew rate, and thermal protection features. The evaluation board provides an on board short circuit load to test the short circuit protection features of the eFuse. This evaluation board must be used with Strata to control the eFuse and monitor telemetry such as input/output voltage, input/output current and temperature