STEVAL-MKI117V1, MEMS Microphone Demonstration Board based on MP34DT01 and STM32
Progetto di riferimento di: STMicroelectronics
STEVAL-MKI117V1, Demonstration Board is to provide an example of the decoding and streaming of digital MEMS microphone outputs. The STEVAL-MKI117V1 demonstration board hosts the MP34DT01 (bottom-port digital microphone), working as a sensor and the STM32F107RC microcontroller, working as an audio decoder. These microphones are analog-to-digital transducers. They are able to sense sound pressure and convert this signal into a digital signal using the PDM technique. The STM32 microcontroller decodes the PDM signal coming from the microphones and streams the audio via the USB. The STEVAL-MKI117V1 demonstration board is a sound card automatically recognized by the PC as an audio device. Connection is made through a USB cable which also supplies the board and then streams the collected audio