STEVAL-ISA119V1, 1.5-W double output Buck Demonstration Board based on the VIPER16LD
Progetto di riferimento di: STMicroelectronics
STEVAL-ISA119V1, Dual Output Buck Demonstration Board using the VIPER16LD, a new off-line high voltage converter which has been specifically developed for non-isolated SMPS. Output regulation is easily achieved through a voltage divider to the output voltage. The VIPER16LD can work with or without an external supply. In the former case, very low standby consumption is possible(< 50 mW at 265 Vac) while in the latter case, the cost and complication of the IC supply network may be reduced. The other features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, limiting current with adjustable set point, on-board soft-start and safe auto-restart after a fault condition