STEVAL-ISA110V1, Demonstration Board based on the VIPER26LN, 12 V/12 W wide range non-isolated flyback
Progetto di riferimento di: STMicroelectronics
STEVAL-ISA110V1, Demonstration Board based on the VIPER26LN, 12 V/12 W wide range non-isolated flyback. The STEVAL-ISA110V1 demonstration board is a 12 V-1 A power supply set in non-isolated flyback topology using the VIPER26LN, a new offline high-voltage converter. The features of the device include an 800 V avalanche-rugged power section, PWM operation at 60 kHz with frequency jittering for lower EMI, current limiting with adjustable set point, on-board soft-start, a safe auto-restart after a fault condition and low standby power