STEVAL-IPE016V1, Single-Phase Energy Metering Demonstration Board with one Current Transformer and one Shunt Resistor based on the STPM10

Progetto di riferimento di: STMicroelectronics

STEVAL-IPE016V1, Single-Phase Energy Metering Demonstration Board with one Current Transformer and one Shunt Resistor based on the STPM10
STEVAL-IPE016V1, Demonstration Board is a class 0.5, single-phase Microprocessor-based meter with tamper detection for power line systems of Vnom = 140 to 300 VRMS, Inom/Imax = 2/20 ARMS, flin = 45 to 65 Hz and Tamb = -40 to +85 degree Celsius. The tamper detection feature implements one current transformer and one shunt resistor to monitor the live and neutral wire currents