Precision, AC Reference Signal Attenuator Using the AD5546 16-bit Multiplying DAC

Progetto di riferimento di: Analog Devices

Precision, AC Reference Signal Attenuator Using the AD5546 16-bit Multiplying DAC
Precision, AC Reference Signal Attenuator Using the AD5546 is precision 16-bit, multiplying, low power, current output, parallel input DACs. They operate from a single 2.7V to 5.5V supply with ±10V multiplying references for 4-quadrant outputs. Multiplying bandwidth is 4 MHz. Built in 4-quadrant resistors facilitate resistance matching and temperature tracking that minimize the number of components needed for multi-quadrant applications