PMP8752.1, Multiple Output, High Efficiency Flyback Converter for PoE Applications
Progetto di riferimento di: Texas Instruments
PMP8752.1, Multiple Output, High Efficiency Flyback Converter for PoE Applications. Converter is used for Class 1 PoE applications where high efficiency and multiple outputs are required. The specific output for this design is 3.3V@.7A. The flyback converter with synchronous rectifier provides excellent efficiency and small size for PoE applications such as a IP Phones. The TPS23785B contains both the PoE Powered Device and the PWM controller functions