PMP7942.1, Fly-Buck Power Supply Using LM5017, Primary 5V@0.25A Output, Secondary 15V@0.1A Output
Progetto di riferimento di: Texas Instruments
PMP7942.1, Fly-Buck Power Supply Using LM5017 Primary 5V@0.25A Output, Secondary 15V@0.1A Output. This reference design uses the LM5017 Fly-Buck regulator to generate two outputs: one on the primary side is 5V at 250mA and the other on the isolated secondary is 15V at 100mA. The input range is from 17V to 32V