PMP4378, AC in 5V2.4A high power density adapter with < 30mW no load power

Progetto di riferimento di: Texas Instruments

PMP4378, AC in 5V2.4A high power density adapter with < 30mW no load power

PMP4378, is a fully verified adapter solution which passes EMI and thermal test. The PSR controller UCC28713 and S.R controller UCC24610 are used in the design and achieves high efficiency which easily meets Energy star 6 (average 82.7%@230Vac with 180mohm cable). The overall form factor is limited in 37mmx31mmx15mm. No load power < 30mW over range