PMP10766, AC/DC Auxiliary Supply Reference Design Using UCC28910
Progetto di riferimento di: Texas Instruments
PMP10766, AC/DC Auxiliary Supply Reference Design Using UCC28910. The PMP10766 reference design uses Buck converter to convert universal AC input voltage to a 15V/0.11A DC output with UCC28910 controller. Circuit simplicity is achieved with quasi-resonant valley-switching operation and the utilization of Buck topology. Peak 77% efficiency is achieved at full load and no load power consumption of this board is less than 70mW