PCA-6028VG-00A1E, PCA-6028 Single Host Board based on LGA1150 Intel Core i7/i5/i3/Pentium SBC with VGA/DVI/Dual GbE LAN

Progetto di riferimento di: Advantech

PCA-6028VG-00A1E, PCA-6028 Single Host Board based on LGA1150 Intel Core i7/i5/i3/Pentium SBC with VGA/DVI/Dual GbE LAN
PCA-6028VG-00A1E, PCA-6028 Single Host Board is designed with Intel H81 PCH for industrial applications that need high computing power and strong I/O capability. The PCA-6028 supports 22nm manufacturing technology, LGA1150 socket Intel Core i7/i5/i3 and Pentium processors that integrate memory and graphic controllers and support DDR3 1333/1600 MHz SDRAM up to 16 GB. By supporting advanced computing technology, PCA-6028 is suitable for computing power hungry industrial applications. The PCA-6028 performs excellent graphic processing capability with its processor integrated Intel HD Graphics core with shared memory around 1 GB when installed 2GB and above system memory. With this feature, PCA-6028 provides strong 2D/3D graphic processing power without a discrete graphic card to save extra cost, power consumption and thermal design effort