MIKROE-3440, Accel 11 Click Board features BMA456 an Ultra-Low Power 3-Axial Accelerometer Sensor with Embedded Intelligence
Progetto di riferimento di: MikroElektronika
MIKROE-3440, Accel 11 Click Board features an ultra-low power tri-axial accelerometer sensor with embedded intelligence, labeled as the BMA456. This Click board allows linear motion and gravitational force measurements in ranges of ±2 g, ±4 g, ±8, and ±16 g in three perpendicular axes. This smart sensor allows the Accel 11 click to detect many different events, including tap, double tap, step counting, activity recognition (walk, run, stand still), activity change (any type of acceleration pattern change), orientation, and more. It features an onboard data processing, offering the acceleration data directly, over the standard I2C or SPI interface