MIKROE-3350, 4G LTE-AT&T Click Board is an LTE Cat 1/UMTS Multi Mode Cellular Network Solution featuring the Compact LARA-R2 Series Modem

Progetto di riferimento di: MikroElektronika

MIKROE-3350, 4G LTE-AT&T Click Board is an LTE Cat 1/UMTS Multi Mode Cellular Network Solution featuring the Compact LARA-R2 Series Modem
MIKROE-3350, 4G LTE-AT&T Click Board is an LTE Cat 1/UMTS multi mode cellular network solution, featuring the compact LARA-R2 series modem. This module supports up to four LTE bands and up to two UMTS bands. It also features a full range of options for the high speed cellular networking and communication, such as the network indication, full embedded TCP/UDP stack, HTTP and HTTPS transfer protocols, IPv4/IPv6 dual-stack support, secondary antenna for the RX diversity, antenna detection, jamming signal detection, embedded TLS 1.2 protocol for the improved security and more