MIKROE-3216, Pressure 6 Click Board based on BM1386GLV Pressure Sensor
Progetto di riferimento di: MikroElektronika
MIKROE-3216, Pressure 6 Click Board features a simple, yet highly accurate and reliable pressure sensor labeled as BM1386GLV. This sensor is a piezo-resistive pressure sensor with internal thermal compensation, which greatly simplifies the pressure reading. Pressure 6 click allows readings in the range from 300 hPa up to 1300 hPa, with the accuracy of ±0.12 hPa. The Click board comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. The full package also includes the mikroSDK software and a library with all the functions. The click is perfect to use for developing the industry-related applications, as well as in the healthcare applications, mobile devices, smartphone apps and similar