MC145191EVK, Evaluation Board based on MC145191 PLL Frequency Synthesizer
Progetto di riferimento di: onsemi
MC145191EVK, Evaluation Board allows users to exercise features of the MC145191 device and to build PLLs which meet individual performance requirements. The control program works with any board and can be used with PLL device MC145191. All board functions are controlled through the printer port of an IBM PC. Up to three different EVKs may be controlled at the same time from one printer port