MAX96706COAXEVKIT#, Evaluation Kit for MAX96706 with Coax or STP Cable 14-Bit GMSL Deserializer with Coax or STP Cable Input
Progetto di riferimento di: Analog Devices
MAX96706COAXEVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX96706 a high-band width gigabit multimedia serial link (GMSL) deserializer with spread spectrum and fullduplex control channel, through the use of a standard FAKRA coax or STP cable. The EV kit also includes Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising features of the device. The EV kit comes with a MAX96706GTJ+ IC installed