MAX9611PMB1#, Peripheral Module for MAX9611 Low-Cost, Low-Power, 8-Bit DAC with 2-Wire Serial Interface
Progetto di riferimento di: Analog Devices
MAX9611PMB1#, Peripheral Module provides the necessary hardware to interface the MAX9611 current-sense amplifier with 12-bit ADC and op amp, along with the MAX5380 8-bit DAC, to any system that utilizes Pmod-compatible expansion ports configurable for I2C communication. The IC is configured with an external p-channel FET and a current-sense resistor to form a current-limiting circuit capable of handling currents up to 1A