MAX5216DACLITE#, Evaluation Kit for MAX5216 16-Bit, Low-Power, Buffered Output, Rail-to-Rail DAC with SPI Interface
Progetto di riferimento di: Analog Devices
MAX5216DACLITE#, Evaluation Kit (EV kit) enables evaluation of the MAX5216 single-channel, low-power, buffered-output, 3-wire SPI interface, 16-bit DAC. The EV kit also includes Windows XP, Windows Vista and Windows 7-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC. The EV kit enables a quick evaluation of the device, with a fixed supply voltage of 3.3V. The EV kit allows for the generation of selectable waveforms to display DAC AC signal-generation capability