MAX3296EVKIT-SW, Evaluation Kit for the MAX3296 3V to 5.5V, 2.5Gbps LAN Laser Driver
Progetto di riferimento di: Analog Devices
MAX3296EVKIT-SW, Shortwave or vertical cavity-surface emitting laser (VCSEL) Evaluation Kit (EV kit) is an assembled, surface-mount demonstration board that allows easy optical and electrical evaluation of the MAX3296 2.5Gbps laser driver in the common-cathode configuration. The MAX3296 shortwave or VCSEL EV kit regulates the laser bias current to keep a constant photodiode current or the kit directly senses the laser bias current and holds it constant