MAX16927EVKIT+, Evaluation Kit for the MAX16927 Automotive TFT-LCD Power Supply with Boost, Buck and Cuk Converters, VCOM Buffers, Gate Drivers and SPI Interface
Progetto di riferimento di: Analog Devices
MAX16927EVKIT+, MAX16927 Evaluation kit (EV kit) is a fully assembled and tested surface-mount circuit board that provides the voltages and features required for display systems in automotive applications. The EV kit contains a buck converter, boost converter, Cuk converter, positive gate-voltage linear regulator, negative gate-voltage linear-regulator controller, DAC-adjustable positive VCOM buffer, and DAC-adjustable negative VCOM buffer. The EV kit operates from +6V to +16V or +3V to +5.5V DC supply voltage ranges. The EV kit's default input range is configured to +6V to +16V