MAX11300EVKIT#, Evaluation Kit for the MAX11300 Data Acquisition System of 20-port programmable mixed-signal I/O with 12-bit ADC, 12-bit DAC
Progetto di riferimento di: Analog Devices
MAX11300EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX11300 20-port programmable mixed-signal I/O with 12-bit ADC, 12-bit DAC, analog switches, and GPIO. The EV kit also includes Windows XP, Windows Vista, Windows 7, and Windows 8.0-/8.1-compatible software that provides a simple graphical user interface (GUI) for exercising the features of the IC