MAX11198EVKIT#, Evaluation Kit for MAX11198 16-Bit, 2Msps, Dual Simultaneous Sampling SAR ADC with Internal Reference
Progetto di riferimento di: Analog Devices
MAX11198EVKIT#, Evaluation Kit (EV kit) provides a proven design to evaluate the MAX11198 of 16-bit, 2-channel, 2Msps, fully differential simultaneously sampling SAR ADC with an internal reference. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from the target device to the PC through a ZedBoard with a Xilinx Zynq-7000 SOC. The EV kit is connected to a ZedBoard through a low-pin count FMC connector and a ZedBoard connected to the PC through an Ethernet port