LT1310EMSE Demo Board, Boost DC/DC Converter w/ Phase-Locked Loop, 5 to 12Vin, 12Vout @ 0.4A
Progetto di riferimento di: Analog Devices
Demonstration circuit DC526A features the LT1310 1.5A Monolithic Boost Regulator with PLL. DC526 converts a5V input to a 12V output with an output load of up to 400mA. The operating frequency of the LT1310 is easily synchronizable over a wide frequency range. To demonstrate this, DC526 includes an on-board oscillator (based on the LT6900), which is tunable between 1.2MHz and 2.4MHz