Low Power LVDT Signal Conditioner with Synchronous Demodulation based on ADA2200

Progetto di riferimento di: Analog Devices

Low Power LVDT Signal Conditioner with Synchronous Demodulation based on ADA2200

Application Circuit is a complete linear variable differential transformer (LVDT) signal conditioning circuit that can accurately measure linear position or linear displacement from a mechanical reference. Synchronous demodulation in the analog domain is used to extract the position information and provides immunity to external noise. A 24-bit analog-to-digital converter (ADC) digitizes the position output for high accuracy. LVDTs utilize electromagnetic coupling between the movable core and the coil assembly. This contactless (and hence frictionless) operation is a primary reason for why they are widely used in aerospace, process controls, robotics, nuclear, chemical plants, hydraulics, power turbines, and other applications where operating environments can be hostile and long life and high reliability are required