LM5160DNTBKEVM, Evaluation Board using the LM5160 Wide Input 65V, 1.5A Synchronous Step-Down DC-DC Converter
Progetto di riferimento di: Texas Instruments
LM5160DNTBKEVM, Evaluation Board using the LM5160 Wide Input 65V, 1.5A Synchronous Step-Down DC-DC Converter. The LM5160DNTBKEVM evaluation board provides a fully functional buck regulator, employing the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 10V to 60V. The circuit delivers load currents to 1.5A. The application schematic is setup up to operate from a 24V nominal bus. The nominal switching frequency is approximately 300kHz. The high side and low side MOSFETs are integrated inside the LM5160