LM5085EVAL/NOPB, Evaluation Board using LM5085 a fully functional buck regulator
Progetto di riferimento di: Texas Instruments
LM5085EVAL/NOPB, Evaluation Board provides the design engineer with a fully functional buck regulator, employing the LM5085 PFET switching controller which uses the constant on-time (COT) operating principle. This evaluation board provides a 5V output over an input range of 5.5V to 55V. The circuit delivers load currents to 4.5A, with current limit set at 7.6A. Its Nominal Switching Frequency is 300 kHz and Measured Efficiency is 97.2%