LM3463EVM, Evaluation Board using LM3463 a 6-channel linear LED driver with Dynamic Headroom Control

Progetto di riferimento di: Texas Instruments

LM3463EVM, Evaluation Board using LM3463 a 6-channel linear LED driver with Dynamic Headroom Control
LM3463EVM, Evaluation Board using LM3463 is a 6-channel linear LED driver with Dynamic Headroom Control (DHC) designed to drive six strings of high brightness LEDs at maximum supply voltage up to 95V. Each output channel of it is designed to deliver 200 mA of LED driving current. The LED turn on voltage is set to 48V by default, thus the board is able to deliver up to 57.6W total output power. The six output channels are divided into 4 individual groups to facilitate average LED current control by means of PWM dimming