LM2734ZEVAL/NOPB, for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module

Progetto di riferimento di: Texas Instruments

LM2734ZEVAL/NOPB, for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module
LM2734ZEVAL/NOPB, for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module. for the LM2734Z Thin SOT23 1A Load Step-Down DC-DC Regulator Evaluation Module. LM2734X EVAL /NOPB, Evaluation Board using LM2734Z converts 5V input to 1.8V output at 1A load current step down DC-DC regulator. The tiny low profile thin SOT23 package allows the demo board to be manufactured using less than 1 square inch of a 4-layer printed circuit board