ISL8022EVAL2Z, Evaluation Board for ISL8022 Dual 2A/1.7A Low Quiescent Current, 2.25 MHz High Efficiency Synchronous Buck Regulator
Progetto di riferimento di: Renesas Electronics
ISL8022EVAL2Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 2.8V to 5.5V. The ISL8022EVAL2Z evaluation board is used to demonstrate the performance of the ISL8022 low quiescent current mode converter. The ISL8022 is offered in a 4mm x 3mm 12 Ld DFN package with 1mm maximum height. The complete converter occupies less than 0.175 in2 area