ISL8014AEVAL2Z, 4A Low Quiescent Current Evaluation Board for ISL8014A 1MHz High-Efficiency Synchronous Buck Regulator, 3-Phase Module with HIP2103/4 Drivers
Progetto di riferimento di: Renesas Electronics
ISL8014AEVAL2Z, Evaluation Kit is intended for use by individuals with requirements for Point-of-Load applications sourcing from 2.7V to 5.5V. The ISL8014AEVAL2Z evaluation board demonstrates the performance of the ISL8014A low quiescent current mode converter. The ISL8014A is offered in a 4mmx4mm 16 Ld QFN package with 1mm maximum height. The ISL8014A is pin-to-pin compatible to the ISL8013A. The complete converter occupies less than 0.4in2 area