ISL62383LOEVAL1Z, Evaluation Board for ISL62383 3.3V/8A, 5V/8A, 5V/100mA Triple-Output System Power Supply Controller

Progetto di riferimento di: Renesas Electronics

ISL62383LOEVAL1Z, Evaluation Board for ISL62383 3.3V/8A, 5V/8A, 5V/100mA Triple-Output System Power Supply Controller
ISL62383LOEVAL1Z, Evaluation Board for ISL62383 3.3V/8A, 5V/8A, 5V/100mA Triple-Output System Power Supply Controller. The ISL62383 evaluation board demonstrates the performance of ISL62383 triple-output controller. The ISL62383 controller includes two pulse-width modulation (PWM) controllers featured with patented R3 technology, adjustable from 0.6 to 5.5V, and one linear regulator LDO5, which generates a fixed 5V output and can deliver up to 100mA. The evaluation board includes two independent Enable switches, two LED Power-Good indicators and various test points. Included with each switching channel is an on-board dynamic load generator for evaluating the transient-load response