EVLKSTCOMET10-1, STCOMET Smart Meter System-on-Chip Development Kit based on the VIPER26H AC to DC Switching Converter
Progetto di riferimento di: STMicroelectronics
EVLKSTCOMET10-1, Development Kit for the STCOMET platform, exploiting the performance capability of the full-feature STCOMET10 device. The STCOMET10 is a single device integrating a flexible power line communication (PLC) modem with a fully embedded analog front end (AFE) and a line driver, a high performance 3-channel metrology function and a Cortex-M4 application core. The kit is made of three modules: the STCOMET main board, the LCD module and the power supply board based on the VIPER26H. The EVLKSTCOMET10-1 is suitable for the evaluation of the complete STCOMET platform. Featuring the full set STCOMET10 chip, the EVLKSTCOMET10-1 demonstrates at the same time all the functions and performance of the STCOM chips