EVB-USB2514QFN48, Evaluation Board using the USB2514 High Speed USB 2.0 Multi TT 4 Port Hub in a Tiny QFN Package
Progetto di riferimento di: Microchip Technology
EVB-USB2514QFN48, Evaluation Board using the USB2514 High Speed USB 2.0 Multi TT 4 Port Hub in a Tiny QFN Package. The SMSC USB2514 MultiTRAK is a Low-Power Full-Featured High-Speed USB2.0 compliant hub with four down-stream ports. The EVB-USB2514QFN48 evaluation board demonstrates a Standalone application for the hub with advanced power saving options and configurable port assignments. It supports either Single-TT or Multi-TT configurations for Full-Speed and Low-Speed connections when connected to a High-Speed Host. The EVB-USB2514QFN48 is designed to robustly demonstrate this unique device's features using a low-cost PCB implementation with individual port power control, on board EEPROM, Hub status LEDs and optional EMI/ESD protection