EVAL-ADXRS642Z, Evaluation Board for Evaluating the ADXRS642, ±250 degree/Sec, High Vibration Rejection, Analog Output Yaw Rate Gyroscope
Progetto di riferimento di: Analog Devices
EVAL-ADXRS642Z, Evaluation Board is a simple breakout board that allows quick evaluation of the performance of the ADXRS642 angular-rate sensor (gyroscope). The ADXRS642 is a high performance analog-output gyroscope featuring yaw-rate sensing and excellent immunity to vibration and linear acceleration. The small size of the breakout board makes it easy to mount the gyroscope to an existing system without the need for additional hardware and with minimal effect on performance of the system and of the gyroscope