EVAL-ADXL356BZ, Evaluation Board for Evaluating the ADXL356 Low Noise, Low Drift, Low Power, 3-Axis MEMS Accelerometer
Progetto di riferimento di: Analog Devices
EVAL-ADXL356BZ, Evaluation Board allows quick evaluation of the performance of the ADXL356 low noise, low power, 3-axis, MEMS accelerometer. The EVAL-ADXL356BZ is an analog output supporting a ±2 g or ±4 g accelerometer. This evaluation board is ideal for evaluating the ADXL356 in an existing system because the stiffness and the small size of the evaluation board minimizes the effect of the board on both the system and acceleration measurements