EVAL-ADM2795EEBZ, Certified Evaluation Board based on ADM2795E Robust 5kV rms Isolated RS-485 Transceiver with Level 4 DO-160G EMC, Full ±42 V Protection
Progetto di riferimento di: Analog Devices
EVAL-ADM2795EEBZ, Evaluation Board for the ADM2795E 5kV rms signal isolated RS-485/RS-422 transceiver with Level 4 IEC EMC and 24V supply fault protection. The EVAL-ADM2795EEBZ evaluation board is easily configured through jumper connections and screw terminal blocks for signal and power connections. The EVAL-ADM2795EEBZ can be powered with either a 9V battery or a standard configurable bench top power supply. An on-board trimmer potentiometer and an on- board regulator circuit on both VDD1 and VDD2 allow easy power configuration when connected to a 9V battery