EVAL-ADG772EBZ, Evaluation Board for ADG772 CMOS Low Power Dual 2:1 Mux/Demux USB 2.0 (480 Mbps)/USB 1.1 (12 Mbps)
Progetto di riferimento di: Analog Devices
EVAL-ADG772EBZ, Evaluation Board for the ADG772, which is a low voltage, CMOS device that contains two independently selectable, single-pole, double-throw (SPDT) switches. The ADG772 is designed as a general analog-to-digital switch that can be used for routing both USB 1.1 (12-Mbps) and USB 2.0 (480-Mbps) signals. The ADG772 is soldered onto the evaluation board in a tiny 1.3 mm × 1.6 mm ultra thin LFCSP located in the center of the board and is designated as U1. The EVAL-ADG772 can be used without an external power supply, in which case, the USB supply powers the device