EVAL-ADAU1761Z, Evaluation Board Evaluating the ADAU1761 Audio Codec 2ADC/2DAC, 24-Bit Codec
Progetto di riferimento di: Analog Devices
EVAL-ADAU1761Z, Evaluation Board Evaluating the ADAU1761, 24-Bit Audio Codec. The EVAL-ADAU1761Z includes both single-ended and differential stereo line-level analog audio inputs as well as a digital audio interface. Single-ended and differential analog outputs are also provided, as well as a stereo capless HeadPhone output. The USBi provides power and the I2C communications interface to the evaluation board. A switch allows the ADAU1761 to operate at either 3.3V or 1.8V. The Sigma Studio programming software is used for all register controls and SigmaDSP core programming