EVAL-AD7293SDZ, Evaluation Board for Evaluating the AD7293 12-bit Power Amplifier Current Controller with ADC, DACs, Temperature and Current Sensors
Progetto di riferimento di: Analog Devices
EVAL-AD7293SDZ, Evaluation Board for Evaluating the AD7293 is a 12-bit monitoring device with multi-channel ADC, DACs, current sensors and temperature sensors. The configuration of the various link options is explained in the Evaluation Board Hardware section. The EVAL-AD7293SDZ requires the EVAL-SDP-CB1Z board. The EVAL-AD7293SDZ interfaces to the USB port of the PC via the EVAL-SDP-CB1Z. Software that allows the user to easily program the AD7293 is available with the EVAL-AD7293SDZ